Connector Header Through Hole, Right Angle 14 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 14 position 0.118" (3.00mm)
0430451421
0430451421
Conectores de alimentación Micro-Fit

0430451421

DigiKey Part Number
WM14571-ND
Manufacturer
Manufacturer Product Number
0430451421
Description
CONN HEADER R/A 14POS 3MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 14 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0430451421 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.125" (3.18mm)
Mfr
Insulation Height
0.290" (7.37mm)
Series
Contact Shape
Square
Packaging
Tray
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Number of Positions
Features
Board Lock
Number of Rows
2
Operating Temperature
-40°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 4 Wall
Voltage Rating
600V
Mounting Type
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Termination
Solder
Base Product Number
Fastening Type
Locking Ramp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,212
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.18000¥41.18
10¥34.96600¥349.66
25¥32.76920¥819.23
50¥31.20440¥1,560.22
100¥29.71410¥2,971.41
250¥27.85336¥6,963.34
936¥25.37732¥23,753.17
1,872¥24.16708¥45,240.77
2,808¥23.48635¥65,949.67
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.