




0430451409 | |
|---|---|
DigiKey Part Number | WM3257TR-ND - Tape & Reel (TR) WM3257CT-ND - Cut Tape (CT) WM3257DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0430451409 |
Description | CONN HEADER SMD R/A 14POS 3MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 14 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430451409 Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.290" (7.37mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Solder Retention |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600V |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.83000 | ¥43.83 |
| 10 | ¥37.22200 | ¥372.22 |
| 100 | ¥31.63760 | ¥3,163.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥32.68450 | ¥6,536.90 |
| 400 | ¥31.12505 | ¥12,450.02 |
| 600 | ¥30.24783 | ¥18,148.70 |
| 1,000 | ¥29.17781 | ¥29,177.81 |
| 1,400 | ¥28.49412 | ¥39,891.77 |
| 2,000 | ¥27.78676 | ¥55,573.52 |












