




0430451407 | |
|---|---|
DigiKey Part Number | WM10743TR-ND - Tape & Reel (TR) WM10743CT-ND - Cut Tape (CT) WM10743DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0430451407 |
Description | CONN HEADER SMD R/A 14POS 3MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 14 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430451407 Models |
Category | Insulation Height 0.290" (7.37mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Pitch - Mating | Features Board Lock |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 600V |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.08000 | ¥55.08 |
| 10 | ¥46.81500 | ¥468.15 |
| 25 | ¥43.88240 | ¥1,097.06 |
| 50 | ¥41.78540 | ¥2,089.27 |
| 100 | ¥39.79070 | ¥3,979.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥42.26500 | ¥8,453.00 |
| 400 | ¥40.24885 | ¥16,099.54 |
| 600 | ¥39.11452 | ¥23,468.71 |
| 1,000 | ¥37.73121 | ¥37,731.21 |
| 1,400 | ¥36.84715 | ¥51,586.01 |
| 2,000 | ¥35.93271 | ¥71,865.42 |




