




0430451208 | |
|---|---|
DigiKey Part Number | WM10767TR-ND - Tape & Reel (TR) WM10767CT-ND - Cut Tape (CT) WM10767DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0430451208 |
Description | CONN HEADER SMD R/A 12POS 3MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 12 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430451208 Models |
Category | Insulation Height 0.290" (7.37mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Pitch - Mating | Features Board Lock |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 600V |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.87000 | ¥59.87 |
| 10 | ¥50.85900 | ¥508.59 |
| 100 | ¥43.23090 | ¥4,323.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥45.91900 | ¥9,183.80 |
| 400 | ¥43.72835 | ¥17,491.34 |
| 600 | ¥42.49602 | ¥25,497.61 |
| 1,000 | ¥40.99338 | ¥40,993.38 |
| 1,400 | ¥40.03296 | ¥56,046.14 |
| 2,000 | ¥39.03953 | ¥78,079.06 |





