0430451024 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥11.24855
Datasheet
Connector Header Through Hole 10 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 10 position 0.118" (3.00mm)
0430451024
0430451024
Conectores de alimentación Micro-Fit

0430451024

DigiKey Part Number
WM10686-ND
Manufacturer
Manufacturer Product Number
0430451024
Description
CONN HEADER VERT 10POS 3MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0430451024 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.125" (3.18mm)
Mfr
Insulation Height
0.390" (9.91mm)
Series
Contact Shape
Square
Packaging
Tray
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Number of Positions
Features
Board Guide, Board Lock
Number of Rows
2
Operating Temperature
-40°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 4 Wall
Voltage Rating
600V
Mounting Type
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Termination
Kinked Pin, Solder
Base Product Number
Fastening Type
Locking Ramp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4-794680-0TE Connectivity AMP Connectors04-794680-0-ND¥11.24855Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.67000¥20.67
10¥17.56500¥175.65
25¥16.46360¥411.59
50¥15.67780¥783.89
100¥14.92850¥1,492.85
250¥13.99308¥3,498.27
500¥13.32520¥6,662.60
1,224¥12.50975¥15,311.93
3,672¥11.57735¥42,512.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.