




0430450608 | |
|---|---|
DigiKey Part Number | WM10724TR-ND - Tape & Reel (TR) WM10724CT-ND - Cut Tape (CT) WM10724DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0430450608 |
Description | CONN HEADER SMD R/A 6POS 3MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430450608 Models |
Category | Insulation Height 0.290" (7.37mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Pitch - Mating | Features Board Lock |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 600V |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.55000 | ¥37.55 |
| 10 | ¥31.89700 | ¥318.97 |
| 25 | ¥29.90080 | ¥747.52 |
| 50 | ¥28.47200 | ¥1,423.60 |
| 100 | ¥27.11240 | ¥2,711.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥28.79780 | ¥5,759.56 |
| 400 | ¥27.42373 | ¥10,969.49 |
| 600 | ¥26.65062 | ¥15,990.37 |
| 1,000 | ¥25.70795 | ¥25,707.95 |
| 1,400 | ¥25.10541 | ¥35,147.57 |
| 2,000 | ¥24.48213 | ¥48,964.26 |








