



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Yellow |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Pin | Number of Conductors 1 |
Length 4.00" (101.60mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥12.96400 | ¥129.64 |
| 30 | ¥11.47767 | ¥344.33 |
| 50 | ¥10.87940 | ¥543.97 |
| 100 | ¥10.15160 | ¥1,015.16 |
| 250 | ¥9.31812 | ¥2,329.53 |
| 500 | ¥8.77396 | ¥4,386.98 |
| 1,000 | ¥8.29436 | ¥8,294.36 |
| 2,500 | ¥7.74704 | ¥19,367.60 |
| 5,000 | ¥7.39029 | ¥36,951.45 |











