Blue 24 AWG Jumper Lead Pin to Pin Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 24 AWG Jumper Lead Pin to Pin Tin 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0430310001-02-L4-D

DigiKey Part Number
0430310001-02-L4-D-ND
Manufacturer
Manufacturer Product Number
0430310001-02-L4-D
Description
2" PRE-CRIMP A2015L BLUE
Customer Reference
Detailed Description
Blue 24 AWG Jumper Lead Pin to Pin Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Blue
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Pin
Number of Conductors
1
Length
2.00" (50.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥12.42700¥124.27
30¥10.99700¥329.91
50¥10.42300¥521.15
100¥9.72280¥972.28
250¥8.92132¥2,230.33
500¥8.39776¥4,198.88
1,000¥7.93643¥7,936.43
2,500¥7.40995¥18,524.88
5,000¥7.06673¥35,333.65
Manufacturers Standard Package
Alternate Color
2" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: ¥12.42700
2" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: ¥12.42700
2" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: ¥12.42700
2" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: ¥12.42700
2" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: ¥12.42700
Alternate Length
3" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: ¥12.57900
4" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: ¥12.72200
5" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: ¥12.87400
6" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: ¥13.02600
8" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: ¥13.32200
Assembly Component