Blue 18 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0430300038-06-L9

DigiKey Part Number
0430300038-06-L9-ND
Manufacturer
Manufacturer Product Number
0430300038-06-L9
Description
6" PRE-CRIMP A1857/19 BL001 BLUE
Customer Reference
Detailed Description
Blue 18 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Blue
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
6.00" (152.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥8.00400¥80.04
30¥7.41000¥222.30
50¥7.14620¥357.31
100¥6.80420¥680.42
250¥6.37764¥1,594.41
500¥6.07290¥3,036.45
1,000¥5.78291¥5,782.91
2,500¥5.42091¥13,552.27
5,000¥5.16230¥25,811.50
Manufacturers Standard Package
Assembly Component