Black 26 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 26 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0430300004-04-B6

DigiKey Part Number
0430300004-04-B6-ND
Manufacturer
Manufacturer Product Number
0430300004-04-B6
Description
4" PRE-CRIMP 1853 BLACK
Customer Reference
Detailed Description
Black 26 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
4.00" (101.60mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥5.81000¥58.10
30¥5.10300¥153.09
50¥4.82020¥241.01
100¥4.47370¥447.37
250¥4.07676¥1,019.19
500¥3.81750¥1,908.75
1,000¥3.58875¥3,588.75
2,500¥3.32749¥8,318.73
5,000¥3.15704¥15,785.20
Manufacturers Standard Package
Alternate Color
4" PRE-CRIMP 1853 BLUE
In-Stock: 0
Unit Price: ¥5.81000
4" PRE-CRIMP 1853 BROWN
In-Stock: 0
Unit Price: ¥5.81000
4" PRE-CRIMP 1853 GREEN
In-Stock: 0
Unit Price: ¥5.81000
4" PRE-CRIMP 1853 ORANGE
In-Stock: 0
Unit Price: ¥5.81000
4" PRE-CRIMP 1853 RED
In-Stock: 0
Unit Price: ¥5.81000
Alternate Length
2" PRE-CRIMP 1853 BLACK
In-Stock: 0
Unit Price: ¥5.43400
3" PRE-CRIMP 1853 BLACK
In-Stock: 0
Unit Price: ¥5.62200
5" PRE-CRIMP 1853 BLACK
In-Stock: 0
Unit Price: ¥5.98900
6" PRE-CRIMP 1853 BLACK
In-Stock: 0
Unit Price: ¥6.17700
8" PRE-CRIMP 1853 BLACK
In-Stock: 0
Unit Price: ¥6.53600
Assembly Component