Green 22 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 22 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0430300003-12-G2

DigiKey Part Number
0430300003-12-G2-ND
Manufacturer
Manufacturer Product Number
0430300003-12-G2
Description
12" PRE-CRIMP A2016G GREEN
Customer Reference
Detailed Description
Green 22 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Green
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
12.0" (304.8mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥8.67500¥86.75
30¥7.65167¥229.55
50¥7.23920¥361.96
100¥6.73610¥673.61
250¥6.16100¥1,540.25
500¥5.78516¥2,892.58
1,000¥5.45372¥5,453.72
2,500¥5.07537¥12,688.43
5,000¥4.82861¥24,143.05
Manufacturers Standard Package
Alternate Color
12" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: ¥8.67500
12" PRE-CRIMP A2016B BLACK
In-Stock: 3580
Unit Price: ¥8.67500
12" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: ¥8.67500
12" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: ¥8.67500
12" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: ¥8.67500
Alternate Length
2" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: ¥6.92100
3" PRE-CRIMP A2016G GREEN
In-Stock: 150
Unit Price: ¥7.10000
4" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: ¥7.27900
5" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: ¥7.45800
6" PRE-CRIMP A2016G GREEN
In-Stock: 100
Unit Price: ¥7.62800
Assembly Component