Green 20 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 20 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0430300003-08-G0-D

DigiKey Part Number
0430300003-08-G0-D-ND
Manufacturer
Manufacturer Product Number
0430300003-08-G0-D
Description
8" PRE-CRIMP A2040G GREEN
Customer Reference
Detailed Description
Green 20 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Green
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
8.00" (203.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥15.07700¥150.77
30¥13.36967¥401.09
50¥12.68260¥634.13
100¥11.84550¥1,184.55
250¥10.88808¥2,722.02
500¥10.26282¥5,131.41
1,000¥9.71196¥9,711.96
2,500¥9.08342¥22,708.55
5,000¥8.67375¥43,368.75
Manufacturers Standard Package
Alternate Color
8" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: ¥15.07700
8" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: ¥15.07700
8" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: ¥15.07700
8" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: ¥15.07700
8" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: ¥15.07700
Alternate Length
2" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: ¥13.85000
3" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: ¥14.05600
4" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: ¥14.26200
5" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: ¥14.45900
6" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: ¥14.66500
Assembly Component