Black 22 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 22 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0430300002-06-B2

DigiKey Part Number
0430300002-06-B2-ND
Manufacturer
Manufacturer Product Number
0430300002-06-B2
Description
6" PRE-CRIMP A2016B BLACK
Customer Reference
Detailed Description
Black 22 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Black
Packaging
Bulk
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
6.00" (152.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 750
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥6.84900¥68.49
30¥6.33567¥190.07
50¥6.10940¥305.47
100¥5.81760¥581.76
250¥5.45264¥1,363.16
500¥5.19194¥2,595.97
1,000¥4.94403¥4,944.03
2,500¥4.63453¥11,586.32
5,000¥4.41341¥22,067.05
Manufacturers Standard Package
Alternate Color
6" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: ¥7.38600
6" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: ¥7.38600
6" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: ¥7.38600
6" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: ¥7.38600
6" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: ¥7.38600
Alternate Length
2" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: ¥6.67900
3" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: ¥6.85800
4" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: ¥7.03700
5" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: ¥7.21600
8" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: ¥7.74400
Assembly Component