White 20 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 20 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0430300002-02-W0

DigiKey Part Number
0430300002-02-W0-ND
Manufacturer
Manufacturer Product Number
0430300002-02-W0
Description
2" PRE-CRIMP A2040W WHITE
Customer Reference
Detailed Description
White 20 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
White
Packaging
Bulk
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
2.00" (50.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥6.77700¥67.77
30¥5.96267¥178.88
50¥5.63500¥281.75
100¥5.23560¥523.56
250¥4.77832¥1,194.58
500¥4.47910¥2,239.55
1,000¥4.21518¥4,215.18
2,500¥3.91390¥9,784.75
5,000¥3.71735¥18,586.75
Manufacturers Standard Package
Alternate Color
2" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: ¥6.77700
2" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: ¥6.77700
2" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: ¥6.77700
2" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: ¥6.77700
2" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: ¥6.77700
Alternate Length
3" PRE-CRIMP A2040W WHITE
In-Stock: 150
Unit Price: ¥7.00100
4" PRE-CRIMP A2040W WHITE
In-Stock: 0
Unit Price: ¥7.22500
5" PRE-CRIMP A2040W WHITE
In-Stock: 0
Unit Price: ¥7.44900
6" PRE-CRIMP A2040W WHITE
In-Stock: 90
Unit Price: ¥7.67300
8" PRE-CRIMP A2040W WHITE
In-Stock: 0
Unit Price: ¥8.12000
Assembly Component