



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 2.00" (50.80mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥10.85100 | ¥108.51 |
| 30 | ¥9.59133 | ¥287.74 |
| 50 | ¥9.08540 | ¥454.27 |
| 100 | ¥8.46670 | ¥846.67 |
| 250 | ¥7.75960 | ¥1,939.90 |
| 500 | ¥7.29710 | ¥3,648.55 |
| 1,000 | ¥6.88984 | ¥6,889.84 |
| 2,500 | ¥6.42496 | ¥16,062.40 |
| 5,000 | ¥6.12180 | ¥30,609.00 |











