14 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
0430251410
0430251410
Molex - Glow Wire Connector Testing

0430251410

DigiKey Part Number
0430251410-ND
Manufacturer
Manufacturer Product Number
0430251410
Description
CONN RCPT HSG 14POS 3.00MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
14 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0430251410 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.118" (3.00mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Features
Glow Wire Compliant
Contact Type
Female Socket
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.118" (3.00mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,969
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.77000¥7.77
10¥6.62400¥66.24
25¥6.20920¥155.23
50¥5.91140¥295.57
100¥5.62860¥562.86
250¥5.27592¥1,318.98
500¥5.02386¥2,511.93
1,500¥4.64906¥6,973.59
3,000¥4.42718¥13,281.54
Manufacturers Standard Package