Blade Contact 14-18 AWG Crimp Female Blade Socket Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0414225001

DigiKey Part Number
41422-5001-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0414225001
Description
TERM BLADE FEMALE 14-18AWG TIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Blade Contact 14-18 AWG Crimp Female Blade Socket Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
14-18 AWG
Manufacturer
Molex
Contact Material
Brass
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Contact Finish Thickness
20.0µin (0.51µm)
Part Status
Active
Type
Stamped
Contact Type
Female Blade Socket
Base Product Number
Contact Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
25,000¥0.73170¥18,292.50