Image for 0399400210 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0399400210

DigiKey Part Number
0399400210-ND
Manufacturer
Manufacturer Product Number
0399400210
Description
TERM BLOCK PLUG 10POS 5.08MM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Plug, Barrier Strip 0.200" (5.08mm) 90° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
0399400210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
Molex
Wire Gauge or Range - AWG
12-22 AWG
Series
Wire Gauge or Range - mm²
0.3-3.3mm²
Packaging
Bulk
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 90°C
Type
Plug, Barrier Strip
Contact Mating Finish
Tin
Number of Positions
10
Screw Size
M3.5
Positions Per Level
10 (Mate), 5 (Input)
Torque - Screw
0.79 Nm (7.0 Lb-In)
Number of Levels
1 (Mate), 2 (Input)
Wire Strip Length
6.4mm
Pitch
0.200" (5.08mm)
Contact Material
Phosphor Bronze
Plug Wire Entry
90°
Housing Material
Thermoplastic
Termination Style
Screw with Captive Plate
Insulation Height
1.070" (27.18mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Current - UL
15 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
240¥108.83625¥26,120.70