
0399400205 | |
|---|---|
DigiKey Part Number | 0399400205-ND |
Manufacturer | |
Manufacturer Product Number | 0399400205 |
Description | TERM BLOCK PLUG 5POS 5.08MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Barrier Strip 0.200" (5.08mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0399400205 Models |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-22 AWG |
Series | Wire Gauge or Range - mm² 0.3-3.3mm² |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 90°C |
Type Plug, Barrier Strip | Contact Mating Finish Tin |
Number of Positions 5 | Screw Size M3.5 |
Positions Per Level 5 (Mate), 2,3 (Input) | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Number of Levels 1 (Mate), 2 (Input) | Wire Strip Length 6.4mm |
Pitch 0.200" (5.08mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 90° | Housing Material Thermoplastic |
Termination Style Screw with Captive Plate | Insulation Height 1.070" (27.18mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 15 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 240 | ¥57.02646 | ¥13,686.35 |





