4 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0397700002

DigiKey Part Number
900-0397700002-ND
Manufacturer
Manufacturer Product Number
0397700002
Description
TERM BLOCK PLUG 4POS 3.81MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
14-30 AWG
Packaging
Bag
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 110°C
Type
Plug, Female Sockets
Material Flammability Rating
UL94 V-0
Number of Positions
4
Wire Strip Length
10.5-11.5mm
Positions Per Level
4
Contact Material
Brass
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.150" (3.81mm)
Insulation Height
0.460" (11.68mm)
Plug Wire Entry
180°
Base Product Number
Termination Style
Screwless - Leg Spring, Push-In Spring
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.19000¥30.19
10¥25.67000¥256.70
25¥24.05920¥601.48
50¥22.90960¥1,145.48
100¥21.81540¥2,181.54
300¥20.18760¥6,056.28
600¥19.22415¥11,534.49
1,200¥18.30723¥21,968.68
2,700¥17.29002¥46,683.05
Manufacturers Standard Package