3 Position Wire to Board Terminal Block Horizontal with Board 0.375" (9.53mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Wire to Board Terminal Block Horizontal with Board 0.375" (9.53mm) Through Hole
0397460003

0397460003

DigiKey Part Number
0397460003-ND
Manufacturer
Manufacturer Product Number
0397460003
Description
TERM BLK 3P SIDE ENT 9.53MM PCB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.375" (9.53mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0397460003 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
Molex
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Positions Per Level
3
Contact Material - Plating
Brass - Tin Plated
Pitch
0.375" (9.53mm)
Clamp Material - Plating
Brass - Nickel Plated
Mating Orientation
Horizontal with Board
Screw Material - Plating
Steel - Zinc Plated
Current
30 A
Torque - Screw
0.51 Nm (4.5 Lb-In)
Voltage
300 V
Screw Thread
M3
Wire Gauge
10-30 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1904150Phoenix Contact838277-6184-ND¥23.07000Similar
ESPM03200Amphenol PCD Shenzhen200APC1275-ND¥21.75000Parametric Equivalent
In-Stock: 233
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.39000¥25.39
10¥18.12800¥181.28
25¥15.82200¥395.55
50¥14.36820¥718.41
100¥13.15260¥1,315.26
250¥11.88000¥2,970.00
576¥11.00269¥6,337.55
1,152¥10.44058¥12,027.55
5,184¥9.60806¥49,808.18
Manufacturers Standard Package