


0397240003 | |
|---|---|
DigiKey Part Number | 0397240003-ND |
Manufacturer | |
Manufacturer Product Number | 0397240003 |
Description | TERM BLOCK HDR 3POS 7.62MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Positions Per Level 3 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.300" (7.62mm) | Contact Tail Length 0.154" (3.90mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1766783 | Phoenix Contact | 107 | 277-5910-ND | ¥13.65000 | Similar |
| TBP05R2-762-03BE | Same Sky (Formerly CUI Devices) | 543 | 2223-TBP05R2-762-03BE-ND | ¥4.55000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.03000 | ¥7.03 |
| 10 | ¥5.16900 | ¥51.69 |
| 25 | ¥4.50560 | ¥112.64 |
| 50 | ¥4.05900 | ¥202.95 |
| 100 | ¥3.67190 | ¥367.19 |
| 250 | ¥3.25144 | ¥812.86 |
| 500 | ¥2.99738 | ¥1,498.69 |
| 1,800 | ¥2.65053 | ¥4,770.95 |
| 5,400 | ¥2.45195 | ¥13,240.53 |




