7 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0397040007

DigiKey Part Number
0397040007-ND
Manufacturer
Manufacturer Product Number
0397040007
Description
TERM BLOCK PLUG 7POS 7.62MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
7 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
Molex
Wire Gauge or Range - AWG
12-30 AWG
Series
Color
Green
Packaging
Bulk
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Contact Mating Finish
Tin
Type
Plug, Female Sockets
Features
Retention Latches (Non-Wire Side)
Number of Positions
7
Material Flammability Rating
UL94 V-0
Positions Per Level
7
Screw Size
M3
Number of Levels
1
Torque - Screw
0.56 Nm (5.0 Lb-In)
Pitch
0.300" (7.62mm)
Wire Strip Length
5mm
Plug Wire Entry
180°
Contact Material
Copper Alloy
Termination Style
Screw
Housing Material
Polyamide (PA66), Nylon 6/6
Mounting Type
Free Hanging (In-Line)
Insulation Height
0.591" (15.00mm)
Current - UL
10 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 281
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.96000¥37.96
10¥26.95200¥269.52
25¥23.60240¥590.06
50¥21.51520¥1,075.76
100¥19.78840¥1,978.84
360¥17.42053¥6,271.39
720¥16.50163¥11,881.17
1,080¥16.05872¥17,343.42
5,040¥14.86133¥74,901.10
Manufacturers Standard Package