6 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0397000206

DigiKey Part Number
0397000206-ND
Manufacturer
Manufacturer Product Number
0397000206
Description
TERM BLK 6POS TOP ENT 2.54MM PCB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0397000206 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
150 V
Manufacturer
Molex
Wire Gauge
18-26 AWG
Series
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screwless - Push Button Clamp
Part Status
Active
Color
Green
Number of Levels
1
Operating Temperature
-40°C ~ 105°C
Positions Per Level
6
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.100" (2.54mm)
Contact Material - Plating
Brass - Tin Plated
Mating Orientation
Vertical with Board
Clamp Material - Plating
Steel, Stainless
Current
6 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,973
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.98000¥34.98
10¥24.90100¥249.01
25¥21.78960¥544.74
50¥19.84640¥992.32
100¥18.23620¥1,823.62
250¥16.56348¥4,140.87
960¥14.86214¥14,267.65
1,920¥14.25278¥27,365.34
5,760¥13.55416¥78,071.96
Manufacturers Standard Package