
0395933003 | |
|---|---|
DigiKey Part Number | 0395933003-ND |
Manufacturer | |
Manufacturer Product Number | 0395933003 |
Description | TERM BLK 3POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395933003 Models |
Category | Wire Gauge 14-22 AWG |
Manufacturer Molex | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 3 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Brass |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel |
Current 15 A | Torque - Screw 0.51 Nm (4.5 Lb-In) |
Voltage 300 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395433003 | Molex | 111 | WM13971-ND | ¥16.71000 | Parametric Equivalent |
| 30.103 | Altech Corporation | 0 | 30.103-ND | ¥8.02190 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.58000 | ¥76.58 |
| 10 | ¥54.30900 | ¥543.09 |
| 25 | ¥47.91640 | ¥1,197.91 |
| 50 | ¥44.02440 | ¥2,201.22 |
| 100 | ¥40.85710 | ¥4,085.71 |
| 250 | ¥37.62120 | ¥9,405.30 |
| 500 | ¥35.76278 | ¥17,881.39 |
| 1,800 | ¥33.33466 | ¥60,002.39 |

