


0395930202 | |
|---|---|
DigiKey Part Number | 0395930202-ND |
Manufacturer | |
Manufacturer Product Number | 0395930202 |
Description | TERM BLOCK 2POS 45DEG 5MM PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395930202 Models |
Category | Wire Gauge 14-24 AWG |
Manufacturer Molex | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 2 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation 45° (135°) Angle with Board | Screw Material - Plating Steel |
Current 10 A | Torque - Screw 0.34 Nm (3.0 Lb-In) |
Voltage 300 V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.52000 | ¥8.52 |
| 10 | ¥6.23600 | ¥62.36 |
| 25 | ¥5.42840 | ¥135.71 |
| 50 | ¥4.89420 | ¥244.71 |
| 100 | ¥4.43350 | ¥443.35 |
| 250 | ¥3.93652 | ¥984.13 |
| 500 | ¥3.63748 | ¥1,818.74 |
| 2,400 | ¥3.16179 | ¥7,588.30 |
| 7,200 | ¥2.95270 | ¥21,259.44 |




