



0395365008 | |
|---|---|
DigiKey Part Number | WM26046-ND |
Manufacturer | |
Manufacturer Product Number | 0395365008 |
Description | TERM BLOCK HDR 8POS 5.08MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395365008 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 18 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 8 | Features Mating Flange |
Positions Per Level 8 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Brass |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Header Orientation 90°, Right Angle | Base Product Number |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 796866-8 | TE Connectivity AMP Connectors | 787 | A98455-ND | ¥67.90000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.77000 | ¥29.77 |
| 10 | ¥21.19600 | ¥211.96 |
| 25 | ¥18.52480 | ¥463.12 |
| 50 | ¥16.84600 | ¥842.30 |
| 100 | ¥15.44920 | ¥1,544.92 |
| 250 | ¥13.99216 | ¥3,498.04 |
| 900 | ¥12.56167 | ¥11,305.50 |
| 1,800 | ¥12.01507 | ¥21,627.13 |
| 5,400 | ¥11.38684 | ¥61,488.94 |






