6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
0395365006
0395365006

0395365006

DigiKey Part Number
WM26044-ND
Manufacturer
Manufacturer Product Number
0395365006
Description
TERM BLOCK HDR 6POS 5.08MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395365006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Molex
Current - UL
18 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Tin
Number of Positions
6
Features
Mating Flange
Positions Per Level
6
Material Flammability Rating
UL94 V-0
Number of Levels
1
Contact Material
Brass
Pitch
0.200" (5.08mm)
Housing Material
Polyamide (PA66), Nylon 6/6
Header Orientation
90°, Right Angle
Base Product Number
Termination Style
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.32000¥23.32
10¥16.68100¥166.81
25¥14.55840¥363.96
50¥13.21040¥660.52
100¥12.08160¥1,208.16
320¥10.63109¥3,401.95
640¥9.99055¥6,393.95
1,280¥9.48446¥12,140.11
5,120¥8.78033¥44,955.29
Manufacturers Standard Package