



0395355006 | |
|---|---|
DigiKey Part Number | WM26034-ND |
Manufacturer | |
Manufacturer Product Number | 0395355006 |
Description | TERM BLOCK HDR 6POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395355006 Models |
Category | Current - UL 15 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (4 Side) | Features Mating Flange |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Positions Per Level 6 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.38000 | ¥48.38 |
| 10 | ¥34.32900 | ¥343.29 |
| 25 | ¥30.12920 | ¥753.23 |
| 50 | ¥27.53420 | ¥1,376.71 |
| 100 | ¥25.40130 | ¥2,540.13 |
| 320 | ¥22.71406 | ¥7,268.50 |
| 640 | ¥21.54502 | ¥13,788.81 |
| 1,280 | ¥20.62931 | ¥26,405.52 |








