



0395350006 | |
|---|---|
DigiKey Part Number | WM20107-ND |
Manufacturer | |
Manufacturer Product Number | 0395350006 |
Description | TERM BLOCK HDR 6POS 5.08MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395350006 Models |
Category | Current - UL 15 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (4 Side) | Features Mating Flange |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Positions Per Level 6 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 796867-6 | TE Connectivity AMP Connectors | 129 | A98310-ND | ¥87.99000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.32000 | ¥23.32 |
| 10 | ¥16.68100 | ¥166.81 |
| 25 | ¥14.55840 | ¥363.96 |
| 50 | ¥13.21040 | ¥660.52 |
| 100 | ¥12.08160 | ¥1,208.16 |
| 250 | ¥10.89688 | ¥2,724.22 |
| 500 | ¥10.20186 | ¥5,100.93 |
| 1,080 | ¥9.59741 | ¥10,365.20 |
| 5,400 | ¥8.75976 | ¥47,302.70 |







