



0395338003 | |
|---|---|
DigiKey Part Number | WM26009-ND |
Manufacturer | |
Manufacturer Product Number | 0395338003 |
Description | TERM BLOCK PLUG 3POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-26 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Retention Latches (Wire Side) |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Positions Per Level 3 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 5mm |
Pitch 0.200" (5.08mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 90° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 1.020" (25.91mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 284047-3 | TE Connectivity AMP Connectors | 0 | A113356-ND | ¥9.56869 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.72000 | ¥25.72 |
| 10 | ¥18.35900 | ¥183.59 |
| 25 | ¥16.03400 | ¥400.85 |
| 50 | ¥14.56020 | ¥728.01 |
| 100 | ¥13.33040 | ¥1,333.04 |
| 250 | ¥12.04344 | ¥3,010.86 |
| 640 | ¥11.06098 | ¥7,079.03 |
| 1,280 | ¥10.51310 | ¥13,456.77 |
| 5,120 | ¥9.75189 | ¥49,929.68 |














