Similar

0395326509 | |
|---|---|
DigiKey Part Number | 0395326509-ND |
Manufacturer | |
Manufacturer Product Number | 0395326509 |
Description | TERM BLOCK HDR 9POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395326509 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Gold |
Number of Positions 9 | Material Flammability Rating UL94 V-0 |
Positions Per Level 9 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1546110-9 | TE Connectivity AMP Connectors | 0 | 1546110-9-ND | ¥22.92258 | Similar |
| 282815-9 | TE Connectivity AMP Connectors | 0 | A113304-ND | ¥16.62114 | Similar |
| 796638-9 | TE Connectivity AMP Connectors | 324 | A114503-ND | ¥28.04000 | Similar |
| 796639-9 | TE Connectivity AMP Connectors | 0 | 796639-9-ND | ¥17.02224 | Similar |
| 796644-9 | TE Connectivity AMP Connectors | 0 | A114511-ND | ¥17.88996 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,800 | ¥14.37872 | ¥25,881.70 |















