



0395326008 | |
|---|---|
DigiKey Part Number | WM25563-ND |
Manufacturer | |
Manufacturer Product Number | 0395326008 |
Description | TERM BLOCK HDR 8POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395326008 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Positions Per Level 8 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 796638-8 | TE Connectivity AMP Connectors | 568 | A98240-ND | ¥41.27000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.38000 | ¥26.38 |
| 10 | ¥18.83900 | ¥188.39 |
| 25 | ¥16.45080 | ¥411.27 |
| 50 | ¥14.94380 | ¥747.19 |
| 100 | ¥13.68520 | ¥1,368.52 |
| 250 | ¥12.36960 | ¥3,092.40 |
| 840 | ¥11.12994 | ¥9,349.15 |
| 1,680 | ¥10.62148 | ¥17,844.09 |
| 5,040 | ¥10.03581 | ¥50,580.48 |








