



0395325006 | |
|---|---|
DigiKey Part Number | WM26001-ND |
Manufacturer | |
Manufacturer Product Number | 0395325006 |
Description | TERM BLOCK HDR 6POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395325006 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (2 Side) | Contact Mating Finish Tin |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Positions Per Level 6 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.327" (8.30mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.59000 | ¥20.59 |
| 10 | ¥14.73700 | ¥147.37 |
| 25 | ¥12.85160 | ¥321.29 |
| 50 | ¥11.64920 | ¥582.46 |
| 100 | ¥10.63940 | ¥1,063.94 |
| 360 | ¥9.22908 | ¥3,322.47 |
| 720 | ¥8.67408 | ¥6,245.34 |
| 1,080 | ¥8.40484 | ¥9,077.23 |
| 5,040 | ¥7.67210 | ¥38,667.38 |









