
0395324008 | |
|---|---|
DigiKey Part Number | 0395324008-ND |
Manufacturer | |
Manufacturer Product Number | 0395324008 |
Description | TERM BLOCK HDR 8POS 5.08MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395324008 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 18 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 8 | Contact Material Brass |
Positions Per Level 8 | Housing Material Polyamide (PA), Nylon |
Number of Levels 1 | Contact Tail Length 0.170" (4.32mm) |
Pitch 0.200" (5.08mm) | Insulation Height 0.327" (8.30mm) |
Header Orientation 90°, Right Angle | Base Product Number |
Termination Style Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.78000 | ¥28.78 |
| 10 | ¥20.49300 | ¥204.93 |
| 25 | ¥17.90600 | ¥447.65 |
| 50 | ¥16.27700 | ¥813.85 |
| 100 | ¥14.92240 | ¥1,492.24 |
| 250 | ¥13.50688 | ¥3,376.72 |
| 840 | ¥12.17658 | ¥10,228.33 |
| 1,680 | ¥11.63170 | ¥19,541.26 |
| 5,040 | ¥11.00469 | ¥55,463.64 |








