



0395315002 | |
|---|---|
DigiKey Part Number | WM25975-ND |
Manufacturer | |
Manufacturer Product Number | 0395315002 |
Description | TERM BLOCK HDR 2POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395315002 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (2 Side) | Contact Mating Finish Tin |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.03000 | ¥7.03 |
| 10 | ¥5.16900 | ¥51.69 |
| 25 | ¥4.50520 | ¥112.63 |
| 50 | ¥4.05880 | ¥202.94 |
| 100 | ¥3.67180 | ¥367.18 |
| 250 | ¥3.25132 | ¥812.83 |
| 500 | ¥2.99728 | ¥1,498.64 |
| 1,240 | ¥2.73689 | ¥3,393.74 |
| 6,200 | ¥2.43193 | ¥15,077.97 |











