Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

0395314516 | |
|---|---|
DigiKey Part Number | 0395314516-ND |
Manufacturer | |
Manufacturer Product Number | 0395314516 |
Description | TERM BLOCK HDR 16POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395314516 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 140°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Gold |
Number of Positions 16 | Material Flammability Rating UL94 V-0 |
Positions Per Level 16 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.130" (3.30mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1546111-6 | TE Connectivity AMP Connectors | 0 | 1-1546111-6-ND | ¥0.00000 | Similar |
| 1-796636-6 | TE Connectivity AMP Connectors | 0 | 1-796636-6-ND | ¥31.91501 | Similar |
| 1-796637-6 | TE Connectivity AMP Connectors | 0 | 1-796637-6-ND | ¥30.26751 | Similar |
| 1-796643-6 | TE Connectivity AMP Connectors | 0 | 1-796643-6-ND | ¥53.93570 | Similar |
| 1755642 | Phoenix Contact | 0 | 277-5971-ND | ¥46.56000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 900 | ¥32.45588 | ¥29,210.29 |

















