6 Position Terminal Block Header, Male Pins Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Terminal Block Header, Male Pins Black
0397450003

0395312006

DigiKey Part Number
0395312006-ND
Manufacturer
Manufacturer Product Number
0395312006
Description
TERM BLK 6POS BLACK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Header, Male Pins Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Mount Type
Screw Mount - Front Flange
Manufacturer
Molex
Pitch
0.200" (5.08mm)
Series
Voltage - UL
300 V
Packaging
Bulk
Current - UL
10 A
Part Status
Active
Color
Black
Front Panel Wire Connection
Header, Male Pins
Features
Threaded Mating Lock
Rear Panel Wire Connection
Quick Connect - 0.110" (2.80mm), Solder Eyelet
Number of Levels
1
Width
2.000" (50.80mm)
Base Product Number
Positions Per Level
6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 207
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.57000¥45.57
10¥32.36000¥323.60
25¥28.38600¥709.65
50¥25.92480¥1,296.24
100¥23.89950¥2,389.95
252¥21.79179¥5,491.53
504¥20.58327¥10,373.97
1,008¥19.63336¥19,790.43
Manufacturers Standard Package