Similar
Similar
Similar
Similar
Similar
Similar
Similar

0395311512 | |
|---|---|
DigiKey Part Number | 0395311512-ND |
Manufacturer | |
Manufacturer Product Number | 0395311512 |
Description | TERM BLOCK HDR 12POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395311512 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Gold |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Positions Per Level 12 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.130" (3.30mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELFH12250 | Amphenol PCD Shenzhen | 31 | APC1252-ND | ¥27.95000 | Direct |
| ELFH12280 | Amphenol PCD Shenzhen | 0 | ELFH12280-ND | ¥16.14960 | Direct |
| ELFH12290 | Amphenol PCD Shenzhen | 0 | ELFH12290-ND | ¥16.14960 | Direct |
| 14121216001000 | HARTING | 0 | 14121216001000-ND | ¥40.77520 | Similar |
| 1776022001 | Weidmüller | 0 | 281-1627-ND | ¥32.74920 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,440 | ¥19.02094 | ¥27,390.15 |















