Similar
Similar
Similar
Similar

0395311507 | |
|---|---|
DigiKey Part Number | 0395311507-ND |
Manufacturer | |
Manufacturer Product Number | 0395311507 |
Description | TERM BLOCK HDR 7POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395311507 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Gold |
Number of Positions 7 | Material Flammability Rating UL94 V-0 |
Positions Per Level 7 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.130" (3.30mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-TB500-OQ07CV | Assmann WSW Components | 0 | A-TB500-OQ07CV-ND | ¥2.72546 | Similar |
| A-TB508-OQ07CV | Assmann WSW Components | 0 | A-TB508-OQ07CV-ND | ¥3.00565 | Similar |
| OSTOQ0754501 | On Shore Technology Inc. | 0 | OSTOQ0754501-ND | ¥9.84000 | Similar |
| TBP01R2-508-07BE | Same Sky (Formerly CUI Devices) | 377 | 102-6427-ND | ¥7.19000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,160 | ¥10.27643 | ¥22,197.09 |










