Similar
Similar
Similar

0395310006 | |
|---|---|
DigiKey Part Number | 0395310006-ND |
Manufacturer | |
Manufacturer Product Number | 0395310006 |
Description | TERM BLOCK HDR 6POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395310006 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (2 Side) | Contact Mating Finish Tin |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Positions Per Level 6 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5441919 | Phoenix Contact | 0 | 277-11304-ND | ¥8.27000 | Similar |
| A-TB508-OQ06CV | Assmann WSW Components | 0 | A-TB508-OQ06CV-ND | ¥2.57849 | Similar |
| TBP01R2-508-06BE | Same Sky (Formerly CUI Devices) | 2,140 | 102-6426-ND | ¥6.20000 | Similar |
| TBP01R2W-508-06BE | Same Sky (Formerly CUI Devices) | 905 | 102-6462-ND | ¥10.34000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,320 | ¥8.49147 | ¥36,683.15 |













