Similar
Similar
Similar




0395305111 | |
|---|---|
DigiKey Part Number | WM20099-ND |
Manufacturer | |
Manufacturer Product Number | 0395305111 |
Description | TERM BLOCK PLUG 11POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-26 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Positions Stamped, Retention Latches (Non-Wire Side) |
Number of Positions 11 | Screw Size M3 |
Positions Per Level 11 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 5mm |
Pitch 0.200" (5.08mm) | Contact Material Copper Alloy |
Plug Wire Entry 180° | Housing Material Polyamide (PA), Nylon |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.591" (15.00mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5435815 | Phoenix Contact | 0 | 5435815-ND | ¥43.87480 | Similar |
| TBP01P1-508-11BE | Same Sky (Formerly CUI Devices) | 822 | 102-6399-ND | ¥29.19000 | Similar |
| TJ1151530000G | Amphenol Anytek | 0 | TJ1151530000G-ND | ¥17.02774 | Similar |
| TJ1171500000G | Amphenol Anytek | 0 | TJ1171500000G-ND | ¥14.19616 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥84.77000 | ¥84.77 |
| 10 | ¥60.13100 | ¥601.31 |
| 25 | ¥53.13320 | ¥1,328.33 |
| 50 | ¥48.88720 | ¥2,444.36 |
| 100 | ¥45.44360 | ¥4,544.36 |
| 360 | ¥40.81289 | ¥14,692.64 |
| 720 | ¥39.04368 | ¥28,111.45 |
| 1,080 | ¥38.19635 | ¥41,252.06 |














