


0395255015 | |
|---|---|
DigiKey Part Number | 0395255015-ND |
Manufacturer | |
Manufacturer Product Number | 0395255015 |
Description | TERM BLOCK HDR 15POS 5MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395255015 Models |
Category | Current - UL 15 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (4 Side) | Features Mating Flange |
Number of Positions 15 | Material Flammability Rating UL94 V-0 |
Positions Per Level 15 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation Vertical | Insulation Height 0.470" (11.94mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.73000 | ¥56.73 |
| 10 | ¥40.21700 | ¥402.17 |
| 25 | ¥35.35600 | ¥883.90 |
| 50 | ¥32.36880 | ¥1,618.44 |
| 100 | ¥29.92250 | ¥2,992.25 |
| 450 | ¥26.15580 | ¥11,770.11 |
| 900 | ¥24.97447 | ¥22,477.02 |
| 1,350 | ¥24.40782 | ¥32,950.56 |






