10 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
0395225010
0395225010

0395225010

DigiKey Part Number
WM25901-ND
Manufacturer
Manufacturer Product Number
0395225010
Description
TERM BLOCK HDR 10POS 5MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395225010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Molex
Current - UL
15 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Header, Male Pins, Shrouded (2 Side)
Contact Mating Finish
Tin
Number of Positions
10
Material Flammability Rating
UL94 V-0
Positions Per Level
10
Contact Material
Brass
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.197" (5.00mm)
Contact Tail Length
0.150" (3.81mm)
Header Orientation
90°, Right Angle
Insulation Height
0.330" (8.38mm)
Termination Style
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,699
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.75000¥32.75
10¥23.28800¥232.88
25¥20.36680¥509.17
50¥18.53740¥926.87
100¥17.01910¥1,701.91
280¥15.27482¥4,276.95
560¥14.38863¥8,057.63
1,120¥13.69027¥15,333.10
5,040¥12.65929¥63,802.82
Manufacturers Standard Package