
0395224008 | |
|---|---|
DigiKey Part Number | 0395224008-ND |
Manufacturer | |
Manufacturer Product Number | 0395224008 |
Description | TERM BLOCK HDR 8POS 5MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395224008 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 140°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Positions Per Level 8 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.170" (4.32mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.330" (8.38mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.78000 | ¥28.78 |
| 10 | ¥20.49300 | ¥204.93 |
| 25 | ¥17.90600 | ¥447.65 |
| 50 | ¥16.27700 | ¥813.85 |
| 100 | ¥14.92240 | ¥1,492.24 |
| 250 | ¥13.50688 | ¥3,376.72 |
| 720 | ¥12.31690 | ¥8,868.17 |
| 1,440 | ¥11.74156 | ¥16,907.85 |
| 5,040 | ¥11.00469 | ¥55,463.64 |







