
0395224003 | |
|---|---|
DigiKey Part Number | 0395224003-ND |
Manufacturer | |
Manufacturer Product Number | 0395224003 |
Description | TERM BLOCK HDR 3POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395224003 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 140°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Positions Per Level 3 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.170" (4.32mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.330" (8.38mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP04R1-500-03BE | Same Sky (Formerly CUI Devices) | 1,067 | 2223-TBP04R1-500-03BE-ND | ¥4.22000 | Similar |
| TBP04R12-500-03BE | Same Sky (Formerly CUI Devices) | 1,046 | 2223-TBP04R12-500-03BE-ND | ¥4.22000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.32000 | ¥12.32 |
| 10 | ¥8.91500 | ¥89.15 |
| 25 | ¥7.76400 | ¥194.10 |
| 50 | ¥7.01460 | ¥350.73 |
| 100 | ¥6.37370 | ¥637.37 |
| 250 | ¥5.68944 | ¥1,422.36 |
| 500 | ¥5.28222 | ¥2,641.11 |
| 1,500 | ¥4.79775 | ¥7,196.62 |
| 6,000 | ¥4.39903 | ¥26,394.18 |









