Similar
Similar
Similar
Similar

0395200118 | |
|---|---|
DigiKey Part Number | 0395200118-ND |
Manufacturer | |
Manufacturer Product Number | 0395200118 |
Description | TERM BLOCK PLUG 18POS 5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0395200118 Models |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-30 AWG |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Positions Stamped, Retention Latches (Non-Wire Side) |
Number of Positions 18 | Material Flammability Rating UL94 V-0 |
Positions Per Level 18 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 6.5mm |
Pitch 0.197" (5.00mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 180° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.591" (15.00mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 18 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-796634-8 | TE Connectivity AMP Connectors | 0 | A112834-ND | ¥125.45005 | Similar |
| 1-796635-8 | TE Connectivity AMP Connectors | 0 | 1-796635-8-ND | ¥128.86310 | Similar |
| 1-796641-8 | TE Connectivity AMP Connectors | 0 | 1-796641-8-ND | ¥128.86310 | Similar |
| TJ1871500000G | Amphenol Anytek | 0 | TJ1871500000G-ND | ¥28.08242 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 648 | ¥39.19059 | ¥25,395.50 |










