




0395200005 | |
|---|---|
DigiKey Part Number | 23-0395200005-ND |
Manufacturer | |
Manufacturer Product Number | 0395200005 |
Description | TERM BLOCK PLUG 5POS 5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0395200005 Models |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-30 AWG |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Retention Latches (Non-Wire Side) |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Positions Per Level 5 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 6.5mm |
Pitch 0.197" (5.00mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 180° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.591" (15.00mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 18 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1781014 | Phoenix Contact | 50 | 277-6293-ND | ¥63.10000 | Similar |
| 1926264 | Phoenix Contact | 50 | 277-14416-ND | ¥56.81000 | Similar |
| 5435750 | Phoenix Contact | 32 | 277-11250-ND | ¥20.92000 | Similar |
| 796634-5 | TE Connectivity AMP Connectors | 565 | A98226-ND | ¥48.13000 | Similar |
| 796640-5 | TE Connectivity AMP Connectors | 1,882 | A98429-ND | ¥41.52000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.63000 | ¥26.63 |
| 10 | ¥19.01300 | ¥190.13 |
| 25 | ¥16.60600 | ¥415.15 |
| 50 | ¥15.08620 | ¥754.31 |
| 100 | ¥13.81830 | ¥1,381.83 |
| 250 | ¥12.49132 | ¥3,122.83 |
| 500 | ¥11.71528 | ¥5,857.64 |
| 1,000 | ¥11.10098 | ¥11,100.98 |
| 5,000 | ¥10.14279 | ¥50,713.95 |
















