



0395166002 | |
|---|---|
DigiKey Part Number | WM25829-ND |
Manufacturer | |
Manufacturer Product Number | 0395166002 |
Description | TERM BLOCK HDR 2POS 3.81MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395166002 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 2 | Features Mating Flange |
Positions Per Level 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.270" (6.86mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.10000 | ¥8.10 |
| 10 | ¥5.97100 | ¥59.71 |
| 25 | ¥5.20000 | ¥130.00 |
| 50 | ¥4.68720 | ¥234.36 |
| 100 | ¥4.24490 | ¥424.49 |
| 250 | ¥3.76604 | ¥941.51 |
| 800 | ¥3.31524 | ¥2,652.19 |
| 1,600 | ¥3.11604 | ¥4,985.66 |
| 5,600 | ¥2.85705 | ¥15,999.48 |










