



0395145008 | |
|---|---|
DigiKey Part Number | WM25813-ND |
Manufacturer | |
Manufacturer Product Number | 0395145008 |
Description | TERM BLOCK PLUG 8POS 3.81MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 8 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-30 AWG |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 8 | Features Mating Flange |
Positions Per Level 8 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M2 |
Pitch 0.150" (3.81mm) | Torque - Screw 0.23 Nm (2.0 Lb-In) |
Plug Wire Entry 180° | Contact Material Phosphor Bronze |
Termination Style Screw - Rising Cage Clamp | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.97000 | ¥35.97 |
| 10 | ¥25.58700 | ¥255.87 |
| 25 | ¥22.39520 | ¥559.88 |
| 50 | ¥20.40380 | ¥1,020.19 |
| 100 | ¥18.75470 | ¥1,875.47 |
| 320 | ¥16.66094 | ¥5,331.50 |
| 640 | ¥15.74466 | ¥10,076.58 |
| 1,280 | ¥15.02471 | ¥19,231.63 |
| 5,120 | ¥14.02850 | ¥71,825.92 |






